270.10 | Mentor
Bracket handle, straight, steel, (L x W x H) 51 x 6 x 30 mm, 270.10
Unit Price (€ / pc.)
5.117 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Bow-type handle, 270.10, Mentor
Bow-type handle with chrome-plated mounting washer. This ensures a flush seating of the handle, even in the case of large mounting holes. The handle is suitable for pulling, pushing and lifting actions in appliance and apparatus engineering.
Technical specifications
Design | gerade | |
Type of mounting | Schraube M3 | |
Drilling distance | 1 mm | |
Width | 6 mm | |
Height | 30 mm | |
Length | 51 mm | |
Material | Stahl | |
Product type | Bügelgriff |
Download
Logistics
Country of origin | PL |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |