273.112 | Mentor

Collapsible handle, straight, aluminum, (L x W x H) 120 x 91 x 20 mm, silver, 273.112

Order No.: 39G2368
EAN: 4099889561906
MPN:
273.112
273112
Series: 273.11
273.112 Mentor Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.3875 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
4,016.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
13.3875 €

Aluminium collapsible handle, 273.112, Mentor

Collapsible handle with solid styling for high carrying loads. The handle is locked against vibration using a spring in both working and starting position.

Technical specifications
Design gerade
Width 91 mm
Colour silber
Height 20 mm
Length 120 mm
Material Aluminium
Product type Klappgriff
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes