286.3 | Mentor

Handle, straight, steel, (L x W x H) 138 x 14.2 x 43 mm, natural, 286.3

Order No.: 20H279
EAN: 4099889552843
MPN:
286.3
2863
Series: 286
286.3 Mentor Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
18.9210 € *
Available: 37 pcs.
Leadtime: 7 Weeks **
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9210 €
10 pcs.
17.3978 €
50 pcs.
16.3625 €
100 pcs.
15.3391 €
500 pcs.
14.3157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 286.3, Mentor

Collapsible handle in two design types for the use on measuring devices. In both end positions, the handle is locked with a spring.

Technical specifications
Design gerade
Type of mounting Schraube M8
Drilling distance 120 mm
Width 14.2 mm
Colour natur
Height 43 mm
Length 138 mm
Material Stahl
Product type Griff
Logistics
Country of origin TN
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes