286.6 | Mentor
Handle, angled, steel, (L x W x H) 118 x 14.2 x 43 mm, 286.6
Unit Price (€ / pc.)
17.9214 € *
Available: 5 pcs.
Leadtime: 7 Weeks **
Total Price:
17.92 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9214 €
10 pcs.
16.4696 €
50 pcs.
15.5057 €
100 pcs.
14.5418 €
500 pcs.
13.5660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 286.6, Mentor
Collapsible handle in two design types for the use on measuring devices. In both end positions, the handle is locked with a spring.
Technical specifications
Design | abgewinkelt | |
Type of mounting | Schraube M8 | |
Drilling distance | 100 mm | |
Width | 14.2 mm | |
Height | 43 mm | |
Length | 118 mm | |
Material | Stahl | |
Product type | Griff |
Download
Logistics
Country of origin | TN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |