293.1 | Mentor
Handle, straight, aluminum, (L x W x H) 75 x 25 x 22 mm, natural, 293.1
Unit Price (€ / pc.)
6.2713 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
62.71 € *
Price list
Quantity
Price per unit*
10 pcs.
6.2713 €
50 pcs.
5.8548 €
100 pcs.
5.4383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 293.1, Mentor
Aluminium ledge handle for pulling and pushing actions.
Technical specifications
Design | gerade | |
Type of mounting | Schraube | |
Width | 25 mm | |
Colour | natur | |
Height | 22 mm | |
Length | 75 mm | |
Material | Aluminium | |
Product type | Griff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |