3044.0665 | Mentor
Handle, angled, PP, (L x W x H) 83.1 x 13.7 x 18.7 mm, black, 3044.0665
Unit Price (€ / pc.)
2.9036 € *
Available: 160 pcs.
Leadtime: 7 Weeks **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
25 pcs.
2.4752 €
100 pcs.
2.2848 €
250 pcs.
2.1658 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 3044.0665, Mentor
Carrying handle for special ergonomic requirements. The curved shape and the rounded cross-section take this requirement into account. The handle is mounted from the front. The mounts are covered by removable flaps.
Technical specifications
Design | abgewinkelt | |
Type of mounting | Schraube M5 | |
Drilling distance | 66.5 mm | |
Width | 13.7 mm | |
Colour | schwarz | |
Height | 18.7 mm | |
Length | 83.1 mm | |
Material | PP | |
Product type | Griff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |