3044.1120 | Mentor

Handle, angled, PP, (L x W x H) 140 x 23.2 x 31.5 mm, black, 3044.1120

Order No.: 20H2786
EAN: 4099889552829
MPN:
3044.1120
30441120
Series: 3044
3044.1120 Mentor Accessories for Enclosures Image 1
3044.1120 Mentor Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
3.5343 € *
Available: 136 pcs.
Leadtime: 7 Weeks **
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5343 €
10 pcs.
3.1178 €
100 pcs.
2.7251 €
250 pcs.
2.6180 €
1000 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 3044.1120, Mentor

Carrying handle for special ergonomic requirements. The curved shape and the rounded cross-section take this requirement into account. The handle is mounted from the front. The mounts are covered by removable flaps.

Technical specifications
Bauform abgewinkelt
Befestigungsart Schraube M5
Bohrabstand 112 mm
Breite 23.2 mm
Farbe schwarz
Höhe 31.5 mm
Länge 140 mm
Material PP
Produkt-Art Griff
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes