3044.1380 | Mentor

Handle, angled, PP, (L x W x H) 174 x 29 x 38.7 mm, black, 3044.1380

Order No.: 20H2787
EAN: 4099889552836
MPN:
3044.1380
30441380
Series: 3044
3044.1380 Mentor Accessories for Enclosures Image 1
3044.1380 Mentor Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
5.1527 € *
Available: 55 pcs.
Leadtime: 7 Weeks **
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.5339 €
100 pcs.
3.9746 €
250 pcs.
3.8199 €
1000 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 3044.1380, Mentor

Carrying handle for special ergonomic requirements. The curved shape and the rounded cross-section take this requirement into account. The handle is mounted from the front. The mounts are covered by removable flaps.

Technical specifications
Design abgewinkelt
Type of mounting Schraube M5
Drilling distance 138 mm
Width 29 mm
Colour schwarz
Height 38.7 mm
Length 174 mm
Material PP
Product type Griff
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes