3210.2003 | Mentor
Handle, angled, PA, (L x W x H) 63 x 9.5 x 27 mm, black, 3210.2003
Unit Price (€ / pc.)
2.0111 € *
Available: 36 pcs.
Leadtime: 7 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.7731 €
50 pcs.
1.6541 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 3210.2003, Mentor
Carrying handle, easy and quick to install. To be operated with one, two or three fingers. The main application area are racks.
Technical specifications
Design | abgewinkelt | |
Type of mounting | Schraube M5 | |
Drilling distance | 28.5 mm | |
Width | 9.5 mm | |
Colour | schwarz | |
Height | 27 mm | |
Length | 63 mm | |
Material | PA | |
Product type | Griff |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |