3232.1103 | Mentor

Handle, straight, PA, (L x W x H) 110 x 56.3 x 18 mm, black, 3232.1103

Order No.: 20H2880
EAN: 4099889552966
MPN:
3232.1103
32321103
Series: 3232.1
3232.1103 Mentor Accessories for Enclosures Image 1
3232.1103 Mentor Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
353.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.5343 €

Handle, 3232.1103, Mentor

Tray handle for machine and cabinet doors. The simple clip-in installation is suitable for wall thicknesses from 1 mm, 1.5 mm and 2.0 mm. The tray form is designed to provide a good grip and is particularly suitable for sliding actions.

Technical specifications
Design gerade
Width 56.3 mm
Colour schwarz
Height 18 mm
Length 110 mm
Material PA
Product type Griff
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes