3234.2003 | Mentor

Handle, straight, ABS, (L x W x H) 90 x 40 x 16 mm, black, 3234.2003

Order No.: 20H2878
EAN: 4099889552935
MPN:
3234.2003
32342003
Series: 3234
3234.2003 Mentor Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.1654 € *
Available: 1,077 pcs.
Leadtime: 7 Weeks **
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.7727 €
100 pcs.
2.4395 €
250 pcs.
2.3443 €
1000 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 3234.2003, Mentor

The ergonomic design of this tray handle is suitable for devices and housings with a wall thickness of 0.75 mm to 1.5 mm. The installation is carried out by pushing the handle into the mounting hole, where it clips in.

Technical specifications
Bauform gerade
Breite 40 mm
Farbe schwarz
Höhe 16 mm
Länge 90 mm
Material ABS
Produkt-Art Griff
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes