3234.2004 | Mentor
Handle, straight, ABS, (L x W x H) 90 x 40 x 16 mm, gray, 3234.2004
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
249.90 € *
Price list
Quantity
Price per unit*
100 pcs.
2.4990 €
250 pcs.
2.4038 €
1000 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 3234.2004, Mentor
The ergonomic design of this tray handle is suitable for devices and housings with a wall thickness of 0.75 mm to 1.5 mm. The installation is carried out by pushing the handle into the mounting hole, where it clips in.
Technical specifications
Design | gerade | |
Width | 40 mm | |
Colour | grau | |
Height | 16 mm | |
Length | 90 mm | |
Material | ABS | |
Product type | Griff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |