3242.2096 | Mentor

Handle, round, aluminum, (L x W x H) 110 x 46 x 20 mm, silver, 3242.2096

Order No.: 20H289
EAN: 4099889552973
MPN:
3242.2096
32422096
Series: 3242
3242.2096 Mentor Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.5676 € *
Available: 3 pcs.
Leadtime: 7 Weeks **
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
10 pcs.
8.4252 €
50 pcs.
7.8421 €
150 pcs.
7.4970 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 3242.2096, Mentor

Device handle for machine and cabinet doors. Can be installed from the rear side of the handle, using M4 screws.

Technical specifications
Design rund
Width 46 mm
Colour silber
Height 20 mm
Length 110 mm
Material Aluminium
Product type Griff
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes