3255.2001 | Mentor

Handle, straight, steel, (L x W x H) 194 x 76 x 71.5 mm, black/silver, 3255.2001

Order No.: 20H2771
EAN: 4099889552768
MPN:
3255.2001
32552001
Series: 3255.2
3255.2001 Mentor Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
23.0384 € *
Available: 20 pcs.
Leadtime: 7 Weeks **
Total Price:
23.04 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0384 €
5 pcs.
21.6580 €
15 pcs.
20.8250 €
50 pcs.
19.9087 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 3255.2001, Mentor

The attractive and solid collapsible handle may be mounted either from the front of or from behind the panel, with the same size cut-out. The finger-shaped contour appearance of the handle prevents the fingers from slipping when the handle is in the working position. The handle is locked against vibration using a spring in both working and starting position.

Technical specifications
Design gerade
Type of mounting Schraube M4
Drilling distance 183 mm
Width 76 mm
Colour schwarz/silber
Height 71.5 mm
Length 194 mm
Material Stahl
Product type Griff
Logistics
Country of origin PL
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes