3268.1113 | Mentor
Handle, straight, aluminum, (L x W x H) 146.5 x 12.2 x 40 mm, natural, 3268.1113
Unit Price (€ / pc.)
5.9262 € *
Available: 196 pcs.
Leadtime: 11 Weeks **
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.5811 €
50 pcs.
5.2360 €
100 pcs.
4.8790 €
500 pcs.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 3268.1113, Mentor
Fastening with screw mounting from the front. Tthis handle is suitable for handling higher loads. It meets the requirements of pulling, pushing and lifting actions.
Technical specifications
Design | straight | |
Type of mounting | screw M4 | |
Width | 12.2 mm | |
Colour | natural | |
Height | 40 mm | |
Length | 146.5 mm | |
Material | aluminum | |
Accessory Type | handle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |