3270.0553 | Mentor

Bracket handle, straight, steel, (L x W x H) 62 x 7 x 43 mm, black, 3270.0553

Order No.: 39G2583
EAN: 4099889561951
MPN:
3270.0553
32700553
Series: 3270
3270.0553 Mentor Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.3193 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
106.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
5.3193 €

Bow-type handle, 3270.0553, Mentor

Bow-type handle with chrome-plated mounting washer. This ensures a flush seating of the handle, even in the case of large mounting holes. The handle is suitable for pulling, pushing and lifting actions in appliance and apparatus engineering.

Technical specifications
Design gerade
Type of mounting Schraube M4
Width 7 mm
Colour schwarz
Height 43 mm
Length 62 mm
Material Stahl
Product type Bügelgriff
Logistics
Country of origin PL
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes