3270.3211 | Mentor
Bracket handle, straight, steel, (L x W x H) 264 x 14 x 41 mm, 3270.3211
Unit Price (€ / pc.)
17.5049 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Bow-type handle, 3270.3211, Mentor
Bow-shaped handle made from round steel with plungers. For tensile, shearing and lifting activities in the fields of equipment engineering and apparatus con struction. Grip bar, with or without plastic coating.
Technical specifications
Design | gerade | |
Type of mounting | Schraube M5 | |
Width | 14 mm | |
Height | 41 mm | |
Length | 264 mm | |
Material | Stahl | |
Product type | Bügelgriff |
Download
Logistics
Country of origin | PL |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |