3280.1103 | Mentor
Bracket handle, straight, aluminum, (L x W x H) 66 x 11 x 50 mm, black, 3280.1103
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Bow-type handle, 3280.1103, Mentor
Bow-type handle made from round profile aluminium for mechanical, appliance and apparatus engineering.
Technical specifications
Design | gerade | |
Type of mounting | Schraube M5 | |
Width | 11 mm | |
Colour | schwarz | |
Height | 50 mm | |
Length | 66 mm | |
Material | Aluminium | |
Product type | Bügelgriff |
Download
Logistics
Country of origin | PL |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |