3280.6451 | Mentor

Handle, straight, aluminum, (L x W x H) 110 x 40 x 45 mm, natural, 3280.6451

Order No.: 20H2592
EAN: 4099889552485
MPN:
3280.6451
32806451
Series: 3280
3280.6451 Mentor Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.8536 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2025-06-13
Leadtime: 7 Weeks **
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
10 pcs.
7.7945 €
50 pcs.
7.2590 €
150 pcs.
6.9496 €
500 pcs.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 3280.6451, Mentor

Bow-shaped handle made from round profile aluminum. For tensile, shearing and lifting activities in the fields of engineering, equipment engineering and apparatus construction.

Technical specifications
Design gerade
Type of mounting Schraube M5
Drilling distance 100 mm
Width 40 mm
Colour natur
Height 45 mm
Length 110 mm
Material Aluminium
Product type Griff
Logistics
Country of origin PL
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes