3286.2123 | Mentor

Collapsible handle, straight, steel, (L x W x H) 138 x 14 x 43 mm, 3286.2123

Order No.: 39G2655
EAN: 4099889562040
MPN:
3286.2123
32862123
Series: 3286.2
3286.2123 Mentor Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
25.9301 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
259.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
25.9301 €

Collapsible handle, 3286.2123, Mentor

Collapsible handle in two design types for the use on measuring devices. In both end positions, the handle is locked with a spring.

Technical specifications
Design gerade
Width 14 mm
Height 43 mm
Length 138 mm
Material Stahl
Product type Klappgriff
Logistics
Country of origin PL
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes