3299.1231 | Mentor

Handle, straight, aluminum, (L x W x H) 87.5 x 7.8 x 40 mm, natural, 3299.1231

Order No.: 20H236
EAN: 4099889552300
MPN:
3299.1231
32991231
Series: 3299.1
3299.1231 Mentor Accessories for Enclosures Image 1
3299.1231 Mentor Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 17 pcs.
Leadtime: 7 Weeks **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 3299.1231, Mentor

Handle in particular for 19“ racks and devices. It meets the particular requirements of pulling and pushing actions.

Technical specifications
Design gerade
Type of mounting Schraube M5
Width 7.8 mm
Colour natur
Height 40 mm
Length 87.5 mm
Material Aluminium
Product type Griff
Logistics
Country of origin PL
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes