3299.2301 | Mentor

Handle, straight, aluminum, (L x W x H) 132 x 12 x 40 mm, 3299.2301

Order No.: 39G2668
EAN: 4099889562057
MPN:
3299.2301
32992301
Series: 3299.2
3299.2301 Mentor Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
5,081.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.0813 €

Equipment handle, 3299.2301, Mentor

Handle in particular for 19“ racks and devices. It meets the particular requirements of pulling and pushing actions. For handles to be used with 19“ front panels, „HE“ means „height units“.

Technical specifications
Design gerade
Type of mounting Schraube M5
Width 12 mm
Height 40 mm
Length 132 mm
Material Aluminium
Product type Griff
Logistics
Country of origin PL
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes