3301.0303 | Mentor

Handle strip, straight, aluminum, (L x W x H) 45 x 9.7 x 15.5 mm, black, 3301.0303

Order No.: 39G2688
EAN: 4099889562064
MPN:
3301.0303
33010303
Series: 3301.0
3301.0303 Mentor Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.6644 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
56.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
5.6644 €

Ledge handle, 3301.0303, Mentor

Universal ledge handle for pulling and pushing actions.

Technical specifications
Design gerade
Type of mounting Schraube M4
Width 9.7 mm
Colour schwarz
Height 15.5 mm
Length 45 mm
Material Aluminium
Product type Griffleiste
Logistics
Country of origin PL
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes