3301.0901 | Mentor
Handle strip, straight, aluminum, (L x W x H) 105 x 9.7 x 15.5 mm, 3301.0901
Unit Price (€ / pc.)
5.2836 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Ledge handle, 3301.0901, Mentor
Universal ledge handle for pulling and pushing actions.
Technical specifications
Design | straight | |
Type of mounting | screw M4 | |
Width | 9.7 mm | |
Height | 15.5 mm | |
Length | 105 mm | |
Material | aluminum | |
Accessory Type | handle strip |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |