3312.1203 | Mentor
Handle, angled, aluminum, (L x W x H) 144 x 20 x 45 mm, black, 3312.1203
Unit Price (€ / pc.)
15.3510 € *
Available: 18 pcs.
Leadtime: 7 Weeks **
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
10 pcs.
14.0420 €
50 pcs.
13.1495 €
100 pcs.
12.2808 €
500 pcs.
11.5787 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 3312.1203, Mentor
Ergonomic bow-type handle made of solid profile aluminium for heavy loads in mechanical and plant engineering. Heavy-duty handle for pulling, pushing and lifting actions.
Technical specifications
Design | abgewinkelt | |
Type of mounting | Schraube M6 | |
Drilling distance | 120 mm | |
Width | 20 mm | |
Colour | schwarz | |
Height | 45 mm | |
Length | 144 mm | |
Material | Aluminium | |
Product type | Griff |
Download
Logistics
Country of origin | PL |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |