3320.2001 | Mentor

Handle, straight, aluminum, (L x W x H) 170 x 26 x 47 mm, 3320.2001

Order No.: 39G2779
EAN: 4099889562149
MPN:
3320.2001
33202001
Series: 3320
3320.2001 Mentor Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
46.2434 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
462.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
46.2434 €

Handle system, 3320.2001, Mentor

Aluminum handle for front mounting. Grip legs and grip profiles made of extruded aluminum Al Mg Si 0.5. Natural anodized finish or black anodized finish.

Technical specifications
Design gerade
Type of mounting Schraube M8
Width 26 mm
Height 47 mm
Length 170 mm
Material Aluminium
Product type Griff
Logistics
Country of origin PL
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes