3470.1801 | Mentor
Handle, straight, stainless steel, (L x W x H) 194 x 14 x 42 mm, gray, 3470.1801
Unit Price (€ / pc.)
10.9242 € *
Available: 19 pcs.
Leadtime: 7 Weeks **
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
10 pcs.
10.2816 €
50 pcs.
9.6390 €
100 pcs.
8.9964 €
250 pcs.
8.3538 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 3470.1801, Mentor
Bow-type handle with mounting washers. This ensures a flush seating of the handle, even in the case of large mounting holes. The handle is suitable for pulling, pushing and lifting actions in the medical field for laboratory devices and heavy chemical exposure. Surface natural finish.
Technical specifications
Design | gerade | |
Type of mounting | Schraube M5 | |
Drilling distance | 180 mm | |
Width | 14 mm | |
Colour | grau | |
Height | 42 mm | |
Length | 194 mm | |
Material | Edelstahl | |
Product type | Griff |
Download
Logistics
Country of origin | PL |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |