3477.1001 | Mentor

Bracket handle, straight, stainless steel, (L x W x H) 108 x 12 x 39 mm, 3477.1001

Order No.: 39G2851
EAN: 4099889562156
MPN:
3477.1001
34771001
Series: 3477.1
3477.1001 Mentor Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.5204 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
170.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
8.5204 €

Bow-type handle, 3477.1001, Mentor

Bow-type handle with mounting washer. This ensures a flush seating of the handle, even in the case of large mounting holes. The handle is suitable for pulling, pushing and lifting actions in the medical field for laboratory devices and heavy chemical exposure. Surface natural finish.

Technical specifications
Design gerade
Type of mounting Schraube M5
Width 12 mm
Height 39 mm
Length 108 mm
Material Edelstahl
Product type Bügelgriff
Logistics
Country of origin PL
Customs tariff number 73072980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes