3477.1002 | Mentor
Handle, straight, stainless steel, (L x W x H) 110 x 15 x 39 mm, silver, 3477.1002
Unit Price (€ / pc.)
10.7457 € *
Available: 52 pcs.
Leadtime: 7 Weeks **
Total Price:
10.75 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7457 €
10 pcs.
9.4605 €
50 pcs.
8.8060 €
150 pcs.
8.4252 €
500 pcs.
7.9968 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 3477.1002, Mentor
Bow-type handle made from flat oval stainless steel for all areas with high corrosive or chemical exposure. Surface natural finish.
Technical specifications
Design | gerade | |
Type of mounting | Schraube M5 | |
Drilling distance | 100 mm | |
Width | 15 mm | |
Colour | silber | |
Height | 39 mm | |
Length | 110 mm | |
Material | Edelstahl | |
Product type | Griff |
Download
Logistics
Country of origin | PL |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |