3477.1201 | Mentor
Handle, straight, stainless steel, (L x W x H) 128 x 12 x 39 mm, silver, 3477.1201
Unit Price (€ / pc.)
11.3169 € *
Available: 56 pcs.
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3169 €
10 pcs.
9.9603 €
50 pcs.
9.2820 €
150 pcs.
8.8655 €
500 pcs.
8.4252 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle, 3477.1201, Mentor
Bow-type handle made from flat oval stainless steel for all areas with high corrosive or chemical exposure. Surface natural finish.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | straight | |
| Material | stainless steel | |
| Length | 128 mm | |
| Width | 12 mm | |
| Height | 39 mm | |
| Colour | silver | |
| Type of mounting | screw M5 | |
| Drilling distance | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |