3477.1502 | Mentor

Handle, straight, stainless steel, (L x W x H) 160 x 15 x 39 mm, silver, 3477.1502

Order No.: 20H2586
EAN: 4099889552461
MPN:
3477.1502
34771502
Series: 3477.1
3477.1502 Mentor Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.6275 € *
Available: 70 pcs.
Next delivery: 10 pcs. on 2025-05-16
Leadtime: 7 Weeks **
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
10 pcs.
7.5803 €
50 pcs.
7.0805 €
150 pcs.
6.7592 €
*incl. VAT plus shipping costs
**Subject to prior sale

Handle, 3477.1502, Mentor

Bow-type handle made from flat oval stainless steel for all areas with high corrosive or chemical exposure. Surface natural finish.

Technical specifications
Design gerade
Type of mounting Schraube M5
Drilling distance 150 mm
Width 15 mm
Colour silber
Height 39 mm
Length 160 mm
Material Edelstahl
Product type Griff
Logistics
Country of origin PL
Customs tariff number 83024900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes