3783.7001 | Mentor
Handle, straight, PA, (L x W x H) 135.5 x 37 x 15 mm, black, 3783.7001
Unit Price (€ / pc.)
16.4101 € *
Available: 18 pcs.
Leadtime: 7 Weeks **
Total Price:
16.41 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4101 €
10 pcs.
15.3034 €
50 pcs.
14.2086 €
100 pcs.
13.6612 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle, 3783.7001, Mentor
30° snap-in rear-up handle for small devices. Mounting on a single hole. Adjustment through push button operation. The handle profile is kept in place by clampdown and must be ordered separately.
Technical specifications
Design | gerade | |
Type of mounting | Schraube | |
Width | 37 mm | |
Colour | schwarz | |
Height | 15 mm | |
Length | 135.5 mm | |
Material | PA | |
Product type | Griff |
Download
Logistics
Country of origin | TN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |