3786.1801 | Mentor

Set up bracket, straight, steel, (L x W x H) 180 x 66.5 x 10 mm, black, 3786.1801

Order No.: 39G2872
EAN: 4099889562170
MPN:
3786.1801
37861801
Series: 3786.1
3786.1801 Mentor Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
38.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.8318 €

Rear-up handle, 3786.1801, Mentor

Rear-up handle, adjustable up to 90° for small devices. Simple mounting, robust styling. Including screws – M5 x 18, washers and nuts.

Technical specifications
Design gerade
Width 66.5 mm
Colour schwarz
Height 10 mm
Length 180 mm
Material Stahl
Product type Aufstellbügel
Logistics
Country of origin DE
Customs tariff number 83024900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes