3787.8001 | Mentor
Venting cap, round, PS, (H) 9.5 mm, gray, 3787.8001
Unit Price (€ / pc.)
2.3205 € *
Available: 56 pcs.
Leadtime: 7 Weeks **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
25 pcs.
1.9754 €
100 pcs.
1.8207 €
250 pcs.
1.7255 €
1000 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Venting cap, 3787.8001, Mentor
Made of impact-resistant polystyrene; Color: gray. High stability.
Type: 8001, A 48.1, B 43, C 9.5, D 7.0 mm.
Technical specifications
Design | rund | |
Colour | grau | |
Height | 9.5 mm | |
Material | PS | |
Product type | Entlüftungskappe |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |