3787.8002 | Mentor
Venting cap, round, PS, (H) 10 mm, gray, 3787.8002
Unit Price (€ / pc.)
2.4871 € *
Available: 75 pcs.
Next delivery: 50 pcs. on 2025-05-16
Leadtime: 7 Weeks **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
25 pcs.
2.1182 €
100 pcs.
1.9635 €
250 pcs.
1.8683 €
1000 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Venting cap, 3787.8002, Mentor
Made of impact-resistant polystyrene; Color: gray. High stability.
Type: 8002, A 65.7, B 60, C 10, D 7.0 mm.
Technical specifications
Design | rund | |
Colour | grau | |
Height | 10 mm | |
Material | PS | |
Product type | Entlüftungskappe |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |