3788.8001 | Mentor
Venting shutter, plastic, (L x W x H) 105 x 30 x 10 mm, gray, 3788.8001
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Venting shutter, 3788.8001, Mentor
Made of highly impact-resistant polystyrene; Color: gray.
Type: 3788.8001, venting shutter.
Technical specifications
Width | 30 mm | |
Colour | grau | |
Height | 10 mm | |
Length | 105 mm | |
Material | Kunststoff | |
Product type | Lüftungsblende |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |