3791.1000 | Mentor
Handle, straight, aluminum, (L x W x H) 1000 x 25 x 12 mm, 3791.1000
Unit Price (€ / pc.)
19.1709 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Carrying and rear up handle, 3791.1000, Mentor
30° snap-in rear-up handle. Handle adjustment through push button operation. Simple installation on a single hole. The handle profile is kept in place by clampdown and must be ordered separately. Handle profile lengths according to customer requirement = case width. Without anti-slide element.
Technical specifications
Design | gerade | |
Width | 25 mm | |
Height | 12 mm | |
Length | 1000 mm | |
Material | Aluminium | |
Product type | Griff |
Download
Logistics
Country of origin | PL |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |