3791.7001 | Mentor

Set up bracket, straight, plastic, (L x W x H) 280 x 60 x 17.5 mm, black, 3791.7001

Order No.: 39G2885
EAN: 4099889562194
MPN:
3791.7001
37917001
Series: 3791.1
3791.7001 Mentor Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
26.3704 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
263.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
26.3704 €

Carrying and rear up handle, 3791.7001, Mentor

30° snap-in rear-up handle. Handle adjustment through push button operation. Simple installation on a single hole. The handle profile is kept in place by clampdown and must be ordered separately. Handle profile lengths according to customer requirement = case width. Without anti-slide element.

Technical specifications
Design gerade
Width 60 mm
Colour schwarz
Height 17.5 mm
Length 280 mm
Material Kunststoff
Product type Aufstellbügel
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes