797.1 | Mentor
Enclosure feet, round, ABS, (L x W x H) 56 x 55 x 14 mm, black, 797.1
Unit Price (€ / pc.)
5.5454 € *
Available: 53 pcs.
Leadtime: 7 Weeks **
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
4.8790 €
100 pcs.
4.2840 €
250 pcs.
4.1055 €
1000 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure feet, 797.1, Mentor
Rear-up foot with snap-in lock in both standing positions. Slide-proof through rubber insert, even in fold-out position. Attachment via a M4 screw.
Technical specifications
Design | rund | |
Width | 55 mm | |
Colour | schwarz | |
Height | 14 mm | |
Length | 56 mm | |
Material | ABS | |
Product type | Gehäusefuß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |