2450.5100 | Mentor

Reflector, for glass socket lamp W2x4.6d, 2450.5100

Order No.: 38G3661
EAN: 4099891489403
MPN:
2450.5100
24505100
Series: 2450.5
2450.5100 Mentor Accessories for Lighting Image 1
2450.5100 Mentor Accessories for Lighting Image 2
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 2,722 pcs.
Leadtime: 11 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-on reflectors for W 2 x 4.6 d glass socket lamps, type Mentor 2450.

Aluminized. Very good light radiation characteristics; material: PC, metalized aluminum. Reflector diameter: 12 mm. Cap diameter: 13.3 mm.

Type: 2450.5100, reflector without cap

Technical specifications
Suitable for Glassockellampe W2x4,6d
Product type Reflektor
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes