4331.6032 | Mentor

Locking knob, 6 mm, Plastic, black

Order No.: 24H4513
EAN: 4099889343717
MPN:
4331.6032
43316032
Series: 4331.60
4331.6032 Mentor Adjustment Knobs Image 1
4331.6032 Mentor Adjustment Knobs Image 2
Image may differ
Unit Price (€ / pc.)
5.0694 € *
Available: 1 pcs.
Leadtime: 7 Weeks **
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0694 €
10 pcs.
4.4625 €
100 pcs.
3.9151 €
250 pcs.
3.7604 €
1000 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

Locking knob, 4331.6032, Mentor

This plastic locking knobs with setscrew fixing is made from ABS material.

Technical specifications
Version analog
diameter 22.8 mm
Colour schwarz
Height 23.1 mm
Material ABS
Scale division Ja
Logistics
Country of origin TN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes