429.611 | Mentor

Pointer knob, 6 mm, plastic, black, H 17 mm, 429.611

Order No.: 24H4478
EAN: 4099889346671
MPN:
429.611
429611
Series: 42..
429.611 Mentor Control Knobs Image 1
429.611 Mentor Control Knobs Image 2
Image may differ
Unit Price (€ / pc.)
4.4744 € *
Available: 27 pcs.
Leadtime: 7 Weeks **
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4744 €
10 pcs.
3.9508 €
100 pcs.
3.4748 €
250 pcs.
3.3201 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

With 36.5 mm knob length, type 429.

Technical attributes (type, for shaft diameter SD, knob color): 429.611, SD 6.0 mm, black

Technical specifications
Version Zeigerknopf
Type of mounting Spannzangenbefestigung
Colour schwarz
For shaft diameter 6 mm
Height 17 mm
Marking Yes
Material Kunststoff
Logistics
Country of origin TN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes