4307.3131 | Mentor
Pointer knob, 3 mm, plastic, black, Ø 12 mm, H 14 mm, 4307.3131
Unit Price (€ / pc.)
1.7612 € *
Available: 120 pcs.
Leadtime: 7 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
25 pcs.
1.4994 €
100 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic rotary knobs, type Mentor 4307../4309../4311../4312.
Dull finish, collet chuck mount and knob edge with index; Knob color: black. The cap is available on separate order. Knob variants with 12 and 15 mm diameter do not have a recess for covering the nut.
Mit Knopfdurchmesser 12 mm Typ 4307.
Maße: A 12,0, B 14,0, C 7,5, G 5,0 mm
Technical attributes (type, shaft diameter (OD)): 4307.3131, Ad 3,0 mm
Technical specifications
Version | Zeigerknopf | |
For shaft diameter | 3 mm | |
diameter | 12 mm | |
Height | 14 mm | |
Marking | No | |
Type of mounting | Spannzangenbefestigung | |
Material | Kunststoff | |
Colour | schwarz |
Download
Logistics
Country of origin | TN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |