4308.3131 | Mentor
Pointer knob, 3 mm, plastic, black, Ø 12 mm, H 18 mm, 4308.3131
Unit Price (€ / pc.)
1.8564 € *
Available: 62 pcs.
Leadtime: 7 Weeks **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
25 pcs.
1.5708 €
100 pcs.
1.4518 €
250 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic rotary knobs, type Mentor 4308../4310.
Dull finish, with collet chuck mount and stop collar with index; Knob color: black. The cap is available on separate order.
With 12 mm knob diameter, type 4308.
Dimensions: A 12, B 18, C 10.5, D 17, E 15, F 2.5, G 9.0 mm.
Technical attributes (type, shaft diameter (OD)): 4308.3131, SD 3.0 mm
Technical specifications
Version | Zeigerknopf | |
For shaft diameter | 3 mm | |
diameter | 12 mm | |
Height | 18 mm | |
Marking | No | |
Type of mounting | Spannzangenbefestigung | |
Material | Kunststoff | |
Colour | schwarz |
Download
Logistics
Country of origin | TN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |