4310.4131 | Mentor

Pointer knob, 4 mm, plastic, black, Ø 15 mm, H 20 mm, 4310.4131

Order No.: 24H542
EAN: 4099889346763
MPN:
4310.4131
43104131
Series: 43..
4310.4131 Mentor Control Knobs Image 1
4310.4131 Mentor Control Knobs Image 2
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 40 pcs.
Leadtime: 7 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.2253 €
100 pcs.
1.9516 €
250 pcs.
1.8683 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic rotary knobs, type Mentor 4308../4310.

Dull finish, with collet chuck mount and stop collar with index; Knob color: black. The cap is available on separate order.

With 15 mm knob diameter, type 4310.

Dimensions: A 15, B 20, C 12, D 20, E 18, F 2.5, G 9.0 mm.

Technical attributes (type, shaft diameter (OD)): 4310.4131, SD 4.0 mm

Technical specifications
Version Zeigerknopf
For shaft diameter 4 mm
diameter 15 mm
Height 20 mm
Marking No
Type of mounting Spannzangenbefestigung
Material Kunststoff
Colour schwarz
Logistics
Country of origin TN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes