4310.6131 | Mentor
Pointer knob, 6 mm, plastic, black, Ø 15 mm, H 20 mm, 4310.6131
Unit Price (€ / pc.)
3.0107 € *
Available: 51 pcs.
Next delivery: 100 pcs. on 2025-05-16
Leadtime: 7 Weeks **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
25 pcs.
2.5585 €
100 pcs.
2.3681 €
250 pcs.
2.2491 €
1000 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic rotary knobs, type Mentor 4308../4310.
Dull finish, with collet chuck mount and stop collar with index; Knob color: black. The cap is available on separate order.
With 15 mm knob diameter, type 4310.
Dimensions: A 15, B 20, C 12, D 20, E 18, F 2.5, G 9.0 mm.
Technical attributes (type, shaft diameter (OD)): 4310.6131, SD 6.0 mm
Technical specifications
Version | Zeigerknopf | |
For shaft diameter | 6 mm | |
diameter | 15 mm | |
Height | 20 mm | |
Marking | No | |
Type of mounting | Spannzangenbefestigung | |
Material | Kunststoff | |
Colour | schwarz |
Download
Logistics
Country of origin | TN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |