4311.4131 | Mentor

Pointer knob, 4 mm, plastic, black, Ø 20 mm, H 17 mm, 4311.4131

Order No.: 24H502
EAN: 4099889346718
MPN:
4311.4131
43114131
Series: 43..
4311.4131 Mentor Control Knobs Image 1
4311.4131 Mentor Control Knobs Image 2
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 448 pcs.
Next delivery: 100 pcs. on 2025-05-09
Leadtime: 7 Weeks **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
25 pcs.
2.4752 €
100 pcs.
2.2967 €
250 pcs.
2.1896 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic rotary knobs, type Mentor 4307../4309../4311../4312.

Dull finish, collet chuck mount and knob edge with index; Knob color: black. The cap is available on separate order. Knob variants with 12 and 15 mm diameter do not have a recess for covering the nut.

Mit Knopfdurchmesser 20 mm Typ 4311.

Maße: A 20,0, B 17,0, C 13,0, E 17,0, F 2,5, G 11,0 mm

Technical attributes (type, shaft diameter (OD)): 4311.4131, Ad 4,0 mm

Technical specifications
Version Zeigerknopf
Type of mounting Spannzangenbefestigung
diameter 20 mm
Colour schwarz
For shaft diameter 4 mm
Height 17 mm
Marking No
Material Kunststoff
Logistics
Country of origin TN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes