4311.6131 | Mentor
Pointer knob, 6 mm, plastic, black, Ø 20 mm, H 17 mm, 4311.6131
Unit Price (€ / pc.)
2.9155 € *
Available: 44 pcs.
Next delivery: 100 pcs. on 2025-05-09
Leadtime: 7 Weeks **
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9155 €
25 pcs.
2.4752 €
100 pcs.
2.2967 €
250 pcs.
2.1896 €
1000 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic rotary knobs, type Mentor 4307../4309../4311../4312.
Dull finish, collet chuck mount and knob edge with index; Knob color: black. The cap is available on separate order. Knob variants with 12 and 15 mm diameter do not have a recess for covering the nut.
Mit Knopfdurchmesser 20 mm Typ 4311.
Maße: A 20,0, B 17,0, C 13,0, E 17,0, F 2,5, G 11,0 mm
Technical attributes (type, shaft diameter (OD)): 4311.6131, Ad 6,0 mm
Technical specifications
Version | Zeigerknopf | |
For shaft diameter | 6 mm | |
diameter | 20 mm | |
Height | 17 mm | |
Marking | No | |
Type of mounting | Spannzangenbefestigung | |
Material | Kunststoff | |
Colour | schwarz |
Download
Logistics
Country of origin | TN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |