4312.6131 | Mentor
Pointer knob, 6 mm, plastic, black, Ø 28 mm, H 18.5 mm, 4312.6131
Plastic rotary knobs, type Mentor 4307../4309../4311../4312.
Dull finish, collet chuck mount and knob edge with index; Knob color: black. The cap is available on separate order. Knob variants with 12 and 15 mm diameter do not have a recess for covering the nut.
Mit Knopfdurchmesser 28 mm Typ 4312.
Maße: A 28,0, B 18,5, C 17,0, E 23,0, F 4,5, G 11,0 mm
Technical attributes (type, shaft diameter (OD)): 4312.6131, Ad 6,0 mm
Version | Zeigerknopf | |
Type of mounting | Spannzangenbefestigung | |
diameter | 28 mm | |
Colour | schwarz | |
For shaft diameter | 6 mm | |
Height | 18.5 mm | |
Marking | No | |
Material | Kunststoff |
Country of origin | TN |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |