4331.4000 | Mentor

Rotary knob, 4 mm, plastic, black, Ø 14.5 mm, H 14 mm, 4331.4000

Order No.: 24H4439
EAN: 4099891017972
MPN:
4331.4000
4331.4000 Mentor Control Knobs Image 1
4331.4000 Mentor Control Knobs Image 2
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
119.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.3919 €

Rotary knob, 4331.4000, Mentor

Plastic turning knob mat with collet fixing.

Technical specifications
Version Drehknopf
For shaft diameter 4 mm
diameter 14.5 mm
Height 14 mm
Marking No
Type of mounting Spannzangenbefestigung
Material Kunststoff
Colour schwarz
Logistics
Country of origin TN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes